Ohmite TA205PA10R0J

Fixed Resistor, Metal Glaze/thick Film, 5W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
$ 1.847
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA205PA10R0J.

IHS

Datasheet1 page16 years ago

Master Electronics

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite TA205PA10R0J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.847
$ 2.28
Stock
1,125
247
Authorized Distributors
3
2
Resistance
10 Ω
10 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
5 W
5 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date1998-09-08
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 5W, 10ohm, 1500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
OhmiteTWW5J10RE
Fixed Resistor, Wire Wound, 5W, 10ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
TE ConnectivitySQZW2010RJ
Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623734-2
Fixed Resistor, Wire Wound, 17W, 510ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 10W ±20ppm/C Ceramic Steatite RDL Bulk

Descriptions

Descriptions of Ohmite TA205PA10R0J provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 5W, 10ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, 10 OHMS, 5 W, 5%, SMT, PLANAR, HEAT SINK
RES 10 OHM 5% 5W POWERCHIP
Power Chip 5 Watts |Ohmite TA205PA10R0J
THICK FILM RESISTOR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV