TE Connectivity SQZW2010RJ

Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SQZW2010RJ.

Newark

Datasheet6 pages12 years ago
Datasheet3 pages15 years ago

JRH Electronics

TE Connectivity

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-59.54%

CAD Models

Download TE Connectivity SQZW2010RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-09-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySQZW1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity1623714-3
Fixed Resistor, Wire Wound, 4W, 10ohm, 5% +/-Tol, -80, 40ppm/Cel, Through Hole Mount
TE Connectivity1623788-2
Fixed Resistor, Wire Wound, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount, 5135
TE Connectivity / AMP1630880-1
Fixed Resistor, 5W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 10ohm, 7.0711V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Wire Wound, 2W, 10ohm, 4.4721V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupKNP3WSJT-73-10R
Fixed Resistor, Wire Wound, 3W, 10ohm, 5.48V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW1010RJ
Fixed Resistor, Wire Wound, 10W, 10ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity SQZW2010RJ provided by its distributors.

Fixed Resistor, Wire Wound, 20W, 10ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Wirewound 10 Ohm 5% 20W ±300ppm/C Ceramic RDL Box/Loose
Wirewound Resistors - Through Hole SQZ20 10R 5%
10Ω ±5% 20W ±300ppm/℃ Plugins wire mounting 60mm*15mm*14mm
1623799-1, TE CONNECTIVITY/AMP BRAND
SQZ20 10R 5% Resistance Value: 10 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 20 W Wirewound Resistor: Horizontal Mount | 10 Ω Wire Wound Power Resistor 5 % | Part Number: SQZW2010RJ | Internal Number: 1623799-1 | Alias Number: SQZ2010RJ | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623799-1