Ohmite TA203PA50R0JE

Fixed Resistor, Metal Glaze/Thick Film, 3W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
$ 2.556
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA203PA50R0JE.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-14.29%

CAD Models

Download Ohmite TA203PA50R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.556
$ 2.25
Stock
2,031
4,962
Authorized Distributors
6
6
Resistance
50 Ω
50 Ω
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2006-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 3W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
TE ConnectivityMPC52500J
Fixed Resistor, Thick Film, 5W, 50ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Fixed Resistor, Metal Glaze/Thick Film, 5W, 47ohm, 1500V, 5% +/-Tol, Through Hole Mount
VISHAY CW02B50R00JE12HE RESISTOR, WIREWOUND, 50R, 5%, AXIAL
Fixed Resistor, Wire Wound, 3W, 50ohm, 12.2474V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite TA203PA50R0JE provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 3W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
Res Thick Film 50 Ohm 5% 3W ±100ppm/°C Glass RDL
RESISTOR, THICK FILM, 50 OHMS, 3 W, 5%, SMT, PLANAR, HEAT SINK
RESISTOR, 50 OHM, 3 WATT, +-5pct.,
RES, 50R, 3W, THICK FILM, RADIAL;
POWER CHIP 3 WATTS/ TRAY ROHS COMPLIANT: YES
TA203PA50R0JE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV