Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity MPC52500J

Fixed Resistor, Thick Film, 5W, 50ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
$ 2.614
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity MPC52500J.

IHS

Datasheet5 pages2 years ago

element14 APAC

TE Connectivity

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
+58.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-04-16
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

TE ConnectivitySQMW747RJ
Fixed Resistor, Wire Wound, 7W, 47ohm, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/Thick Film, 5W, 50ohm, 1500V, 5% +/-Tol, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 5W, 50ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 3W, 50ohm, 500V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount
VISHAY CW02B50R00JE12HE RESISTOR, WIREWOUND, 50R, 5%, AXIAL
Fixed Resistor, Wire Wound, 5W, 50ohm, 15.8114V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Stackpole ElectronicsNWW5JT50R0
Fixed Resistor, Wire Wound, 5.1W, 50ohm, 5% +/-Tol, 20ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity MPC52500J provided by its distributors.

Fixed Resistor, Thick Film, 5W, 50ohm, 300V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount, 5010
Res Thick Film 50 Ohm 5% 5W ±100ppm/°C Molded TO-220 RDL Thru-Hole Tray
Avnet Japan
50Ω ±5% 5W ±100ppm/℃ TO-220 Through hole mounting 12.7mm*2.54mm*25.4mm
MPC5 50R 5% Resistance Value: 50 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Through-Hole Resistor | 50 Ω Thick Film Power Resistor 5 % | Part Number: MPC52500J | Internal Number: 1-1623776-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1623776-5
  • MPC52500J.
  • MPC52500J..