Ohmite TA1K0PH15R0KE

Res Thick Film 15 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
$ 127.37
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite TA1K0PH15R0KE.

IHS

Datasheet2 pages5 years ago

Electro Sonic

Sager Electronics

RS (Formerly Allied Electronics)

element14 APAC

Inventory History

3 month trend:
+18.18%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 15 Ohm 10% 114W ±100ppm/C Aluminum Housed Solder Lug Bolt-On
OhmiteD25K15RE
Res Wirewound 15 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD75K15RE
Res Wirewound 15 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite TA1K0PH15R0KE provided by its distributors.

Res Thick Film 15 Ohm 10% 1000W ±250ppm/C Screw Terminal Flange Mount
RESISTOR, THICK FILM, RES 15 OHMS, PWR-RTG1000 W, TOL 10%,SMT, PLANAR, HEAT SINK
Fixed Resistor, Metal Glaze/thick Film, 1000W, 15ohm, 2000V, 10% +/-Tol, 250ppm/Cel, Chassis Mount
10% ¡À250ppm/¡æ 15¦¸ 1KW 76.2mm*76.2mm*39.31mm
RESISTOR, 15 OHM, 1000 WATT, +-10pct.,
1 KW PLANAR HEAT SINK RESISTOR
TA1K0PH15R0KE, OHMITE MANUFACTURING
RES, 15R, 10%, 1KW, THICK FILM;
Resistor, Power, 15 Ohm, 1Kw, 10%; Rango De Producto:Serie Tap1000; Resistencia:15Ohm; Potencia Nominal:1Kw; Tolerancia De Resistencia:± 10%; Tipo De Elemento Resistivo:Película Gruesa; Tensión Nominal:2Kv |Ohmite TA1K0PH15R0KE
RESISTOR, PLANAR, 1KW 15R; Resistance:15ohm; Product Range:TAP1000 Series; Power Rating:1kW; Resistance Tolerance:± 10%; Resistor Terminals:Screw; Voltage Rating:2kV; Resistor Element Material:Thick Film; Temperature Coefficient:± 250ppm/°C; SVHC:No SVHC (15-Jan-2018); External Depth:39.31mm; External Length / Height:76.2mm; External Width:76.2mm; Operating Temperature Max:150°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Resistor Case Style:Heat Sinkable Planar; Resistor Mounting:Panel; Temperature Coefficient (ppm):250ppm/°C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • TA1K0PH15R0KE.