Ohmite D75K15RE

Res Wirewound 15 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 30.917
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite D75K15RE.

Newark

Datasheet2 pages6 years ago

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+42.03%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 30.917
$ 24.53
Stock
598
119
Authorized Distributors
6
2
Resistance
15 Ω
15 Ω
Mount
Chassis Mount
Bolt, Chassis Mount
Case/Package
Ceramic
-
Termination
Lug
Lug
Number of Turns
-
-
Tolerance
10 %
10 %
Power Rating
75 W
75 W
Composition
Wirewound
Ceramic
Temperature Coefficient
260 ppm/°C
260 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteD25K15RE
Res Wirewound 15 Ohm 10% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteD12K15RE
Res Wirewound 15 Ohm 10% 12W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteD25K15R
Potentiometer, Wire Wound, 25W, 15ohm, 625V, 10% +/-Tol, 260ppm/Cel
OhmiteD12K15R
Potentiometer, Wire Wound, 12W, 15ohm, 565V, 10% +/-Tol, 260ppm/Cel
OhmiteE300K16RE
Res Wirewound 16 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteE300K16R
Res Wirewound 16 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite D75K15RE provided by its distributors.

Res Wirewound 15 Ohm 10% 75W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 75watt 15ohm 10% Tubular Ceramic
RESISTOR, WIREWOUND, RES 15 OHMS, PWR-RTG 75 W, TOL 10%, LUG, ADJUSTABLE TUBULAR
Potentiometer, Wire Wound, 75W, 15ohm, 2625V, 10% +/-Tol
RESISTOR WIREWOUND, 15 OHM, 75W, 10%
Chip Resistor 15Ω ±10% 75W TH 152.4mm L
ADJ PWR RES 15 OHM 75W CHAS MT;
D75K15RE, OHMITE MANUFACTURING
RESISTOR WIREWOUND, 15OHM, 75W, 10%; Res; RESISTOR WIREWOUND, 15OHM, 75W, 10%; Resistance:15ohm; Resistance Tolerance:± 10%; Power Rating:75W; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; No. of Pins:2; Series:210; Trade Name, Capacitor:DIVDOHM

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV