Ohmite SM108031006FE

Fixed Resistor, Metal Glaze/thick Film, 2.5W, 1e+08ohm, 20000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 2.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM108031006FE.

Farnell

Datasheet5 pages5 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages16 years ago
Datasheet3 pages17 years ago

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-33.21%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 2W, 1e+08ohm, 15000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Thick Film Resistor; Series:Slim-Mox; Re; Available until stocks are exhausted
TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityHB3100MFZRE
Fixed Resistor, Thick Film, 4W, 100000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM108031006FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2.5W, 1e+08ohm, 20000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Through Hole Thick Film Resistor, Slim-Mox, Slim-Mox Series, 100 Mohm, 2.5 W, - 1%, 20 Kv Rohs Compliant: Yes |Ohmite SM108031006FE
RES, 100M, 1%, 2.5W, RADIAL, THICK FILM; Resistance: 0.1Gohm; Product Range: Slim-Mox Series; Power Rating: 2.5W; Resistance Tolerance: ± 1%; Resistor Case Style: Ra; Available until stocks are exhausted Alternative available
Resistor Type = Thick Film / Resistance MOhm = 100 / Tolerance (±) % = 1 / Power Rating W = 2.5 / Voltage Rating kV = 20 / Body Length mm = 52.8 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±50 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV