Ohmite SM102031006FE

Thick Film Resistor; Series: Slim-Mox; Re; Available until stocks are exhausted
$ 2.879
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM102031006FE.

IHS

Datasheet5 pages6 years ago

Farnell

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+62.84%

CAD Models

Download Ohmite SM102031006FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1e+08ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Radial FIXED RESISTOR Slim-Mox 1.080Lx0.100W 27.43mmx2.54mm 1.5W 100MOhm 25ppm/C
Res Thick Film 100M Ohm 5% 1W/Ohmite Manufacturing |Ohmite MOX-750231006J
Res Thick Film 100MegaOhm 1% 1W ±100ppm/°C Conformal Radial Bag
TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1625960-1
Radial FIXED RESISTOR HB CGS 0.315Lx0.102W 8.00mmx2.60mm 0.4W 100MOhm ±100ppm/C

Descriptions

Descriptions of Ohmite SM102031006FE provided by its distributors.

Thick Film Resistor; Series:Slim-Mox; Re; Available until stocks are exhausted
Radial FIXED RESISTOR Slim-Mox 0.580Lx0.100W 14.73mmx2.54mm 1W 100MOhm 50ppm/C
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 5000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
100MΩ ±1% 1W ±50ppm/℃ Plugins Through hole mounting 14.73mm*2.54mm*8.64mm
Resistor Type = Thick Film / Resistance MOhm = 100 / Tolerance (±) % = 1 / Power Rating W = 1 / Voltage Rating kV = 5 / Body Length mm = 14.7 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±50 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM102031006FE.