Ohmite SM106031006FE

Fixed Resistor, Metal Glaze/thick Film, 2W, 1e+08ohm, 15000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 5.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM106031006FE.

IHS

Datasheet5 pages5 years ago

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.32%

CAD Models

Download Ohmite SM106031006FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 100MOhm 1.5W
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Thick Film Resistor; Series:Slim-Mox; Re; Available until stocks are exhausted
TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE ConnectivityHB3100MFZRE
Fixed Resistor, Thick Film, 4W, 100000000ohm, 15000V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM106031006FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 2W, 1e+08ohm, 15000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Slim-Mox Precision Thick Film Planar Resistors 2WATTS 100MOHMS 15KV
RESISTOR;THICK FILM;RES 100 MEGOHMS;PWR-RTG 2 W;TOL 1%;RADIAL;PLANAR
RESISTOR, THICK FILM, 0.1GOHM, 2.5W, 1%; Resistance:100Mohm; Resistance Tolerance:± 1%; Resistor Element Material:Thick Film; MSL:MSL 1 - Unlimited; Termination Type:Radial Leaded; Series:SLIM-MOX; No. of Pins:2
Thick Film Resistor, 0.1Gohm, 2.5W, 1%; Rango De Producto:Serie Slim-Mox; Resistencia:100Mohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tensión Nominal:15Kv; Tipo De Resistencia:Radial Leaded; Núm. De Contactos:2 |Ohmite SM106031006FE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV