Ohmite SM104031006FE

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1e+08ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 3.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM104031006FE.

IHS

Datasheet5 pages6 years ago

Master Electronics

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
-13.08%

CAD Models

Download Ohmite SM104031006FE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2011-10-26
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Thick Film Resistor; Series:Slim-Mox; Re; Available until stocks are exhausted
Fixed Resistor, Metal Glaze/thick Film, 2W, 100000000ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Glaze/thick Film, 1W, 100000000ohm, 5000V, 5% +/-Tol, 25ppm/Cel, Through Hole Mount
TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
TE Connectivity1625960-1
Resistor, Thick Film,100 Megohms,0.4 W, Tol 1%,Radial, Epoxy Coat, HBA100MFZRE
Res Thick Film 100MegaOhm 1% 1W ±100ppm/°C Conformal Radial Bag

Descriptions

Descriptions of Ohmite SM104031006FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1e+08ohm, 10000V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 100 MEGOHMS, PWR-RTG 1.5 W, TOL 1%, RADIAL, PLANAR
RES, 100M, 1%, 1.5W, RADIAL, THICK FILM; Resistance: 0.1Gohm; Product Range: Slim-Mox Series; Power Rating: 1.5W; Resistance Tolerance: ± 1%; Resistor Case Style: Radial Leaded; Voltage R; Available until stocks are exhausted
Resistor Type = Thick Film / Resistance MOhm = 100 / Tolerance (±) % = 1 / Power Rating W = 1.5 / Voltage Rating kV = 10 / Body Length mm = 27.4 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 110 / Temperature Coefficient = ±25 ppm/°C / Termination Type = PCB Pins / Body Height mm = 8.6 / Body Width mm = 2.5 / Mounting Type = Through Hole

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • SM104031006FE.