Ohmite SM103031006FE

Fixed Resistor, Metal Glaze/thick Film, 1.25W, 1e+08ohm, 7500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
$ 4.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite SM103031006FE.

IHS

Datasheet5 pages5 years ago

Electro Sonic

Newark

Master Electronics

Mouser

Inventory History

3 month trend:
-98.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2008-09-02
Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

Slim-Mox Radial Through Hole Resistor ±1% 25ppm/C 100MOhm 1.5W
Thick Film Resistor; Series:Slim-Mox; Re; Available until stocks are exhausted
Radial FIXED RESISTOR Slim-Mox 1.080Lx0.100W 27.43mmx2.54mm 1.5W 100MOhm 25ppm/C
TE Connectivity1625958-4
Fixed Resistor, Thick Film, 2W, 100000000ohm, 7500V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite SM103031006FE provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 1.25W, 1e+08ohm, 7500V, 1% +/-Tol, 25ppm/Cel, Through Hole Mount
RESISTOR, THICK FILM, RES 100 MEGOHMS, PWR-RTG 1.25 W, TOL 1%, RADIAL, PLANAR
Res Thick Film 100M Ohm 1% 1.25W ±25/±50ppm/°C Epoxy RDL
Slim-Mox Precision Thick Film Planar Resistors 1.25WATTS 100MOHM 1%
100M¦¸ ¡À1% 1.25W ¡À25ppm/¡æ,¡À50ppm/¡æ 21.08mm*2.54mm*8.64mm
RESISTOR, THICK FILM, 0.1GOHM, 2W, 1%; Resistance:100Mohm; Resistance Tolerance:± 1%; Series:SLIM-MOX; Resistor Element Material:Thick Film; Resistor Case Style:Radial Leaded; No. of Pins:2; Termination Type:Radial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV