
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Master Electronics | RW3R5EAR200JET | 1 | 188 | |||||||||
| Onlinecomponents.com | RW3R5EAR200JET | 1 | 188 | Bulk | ||||||||
| RFMW | RW3R5EAR200JET | 0 | 1 | 7h | ||||||||
| Galco | RW3R5EAR200JET | 0 | 1 | 5h | ||||||||
| RS (Formerly Allied Electronics) | RW3R5EAR200JET | 0 | 750 | Bulk | 19h |
Download Ohmite RW3R5EAR200JET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite RW3R5EAR200JET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: