Ohmite RW3R5EAR200JE

Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127
$ 2.33
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R5EAR200JE.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Master Electronics

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-70.21%

CAD Models

Download Ohmite RW3R5EAR200JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.33
$ 2.06
Stock
37
131
Authorized Distributors
6
6
Resistance
200 mΩ
200 mΩ
Case/Package
8127
8127
Tolerance
5 %
5 %
Power Rating
3.5 W
3.5 W
Composition
Power resistor, Wirewound
Wirewound
Temperature Coefficient
90 ppm/°C
90 ppm/°C

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE ConnectivitySMW5R20JT
Fixed Resistor, Wire Wound, 5W, 0.2ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW5R22JT
Fixed Resistor, Wire Wound, 5W, 0.22ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
PanasonicERX-2HJR22H
Res Metal Film 0.22 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
PanasonicERX-1HJR22H
Res Metal Film 0.22 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite RW3R5EAR200JE provided by its distributors.

Fixed Resistor, Wire Wound, 3.5W, 0.2ohm, 350V, 5% +/-Tol, 90ppm/Cel, Surface Mount, 8127
RES SMD 0.2 OHM 5% 3.5W J LEAD | Ohmite RW3R5EAR200JE
RESISTOR, .2 OHM, 3.5 WATT, +-5pct.,
SMD Power Resistors 3.5watts 0.2OHMS 5%
Resistor, wirewound,0.2Ohms,350Wv,5+/-% Tol,-90,90Ppm-Tc,8127-Case Rohs Compliant: Yes |Ohmite RW3R5EAR200JE
RES SMD 200 MOHM 5% 3.5W J LEAD
RW3R5EAR200JE, OHMITE MANUFACTURING

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV