Ohmite RW3R0DB47R0JE

Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6327
$ 2.844
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW3R0DB47R0JE.

IHS

Datasheet3 pages20 years ago

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Sager Electronics

Inventory History

3 month trend:
-9.64%

CAD Models

Download Ohmite RW3R0DB47R0JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.844
$ 1.93
$ 1.93
Stock
1,544
8,640
8,640
Authorized Distributors
6
6
6
Resistance
47 Ω
47 Ω
47 Ω
Case/Package
6327
6327
6327
Tolerance
5 %
5 %
5 %
Power Rating
3 W
3 W
3 W
Composition
Wirewound
Wirewound
Wirewound
Temperature Coefficient
20 ppm/°C
20 ppm/°C
20 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2007-09-03
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Wirewound 47 Ohm 5% 1W ±25ppm/C Molded J-Lead SMD
TE Connectivity6-1676966-5
Fixed Resistor, Wire Wound, 2W, 47ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW547RJT
SMW5 Series 47 Ohm ±5% 5 W ±200 ppm/°C Surface Mount Power Resistor
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-XGNJ470Y
Res Thick Film 01005 47 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R
TE ConnectivitySMW551RJT
Fixed Resistor, Wire Wound, 5W, 51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

Descriptions

Descriptions of Ohmite RW3R0DB47R0JE provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 47ohm, 200V, 5% +/-Tol, 20ppm/Cel, Surface Mount, 6327
RES SMD 47 OHM 5% 3W J LEAD | Ohmite RW3R0DB47R0JE
6327J-Lead FIXED RESISTOR RW 0.625Lx0.273W 15.88mmx6.93mm 3W 47Ohm ±20ppm/C
Wirewound Resistor, 47 Ohm, 3W, 5%; Rango De Producto:Serie Rw; Resistencia:47Ohm; Potencia Nominal:3W; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:-; Tipo De Empaquetado:Individual; Núm. De Contactos:2 |Ohmite RW3R0DB47R0JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV