What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity SMW551RJT

Fixed Resistor, Wire Wound, 5W, 51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329

$ 0.599
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW551RJT.

IHS

Datasheet4 pages2 years ago
Datasheet9 pages5 years ago

Electro Sonic

TE Connectivity

Sager Electronics

Newark

Inventory History

3 month trend:
-16.35%

CAD Models

Download TE Connectivity SMW551RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-05-18
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Res Thick Film 0201 51 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
TE Connectivity6-1676966-5
Fixed Resistor, Wire Wound, 2W, 47ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW256RJT
Fixed Resistor, Wire Wound, 2W, 56ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2616
Res Thick Film 0201 47 Ohm 5% 0.05W(1/20W) ±200ppm/C Pad SMD Automotive T/R
50mW Thick Film Resistors 25V ±5% ±200ppm/℃ 56Ω 0201 Chip Resistor - Surface Mount ROHS
PanasonicERJ-XGNJ510Y
Res Thick Film 01005 51 Ohm 5% 1/32W ±300ppm/°C Molded SMD SMD Punched Carrier T/R

Descriptions

Descriptions of TE Connectivity SMW551RJT provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 51ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
Res Wirewound 51 Ohm 5% 5W ±200ppm/C J-Lead SMD T/R
Surface Mount Resistors, Power Resistor, 2 Termination, Taped & Reeled, 5 %, Wire Wound, Resistance Class Up to 1kΩ, 51 Ω, 5 W, ±200 ppm/°C, CGS SM
SMW5 51R 5% Resistance Value: 51 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 5 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 51 Ω Wire Wound Power Resistor 5 % | Part Number: SMW551RJT | Internal Number: 6-1879233-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1879233-6