Ohmite RW2S0CB1R00JE

RES SMD 1 OHM 5% 2W J LEAD / 1 Ohms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
$ 2.209
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RW2S0CB1R00JE.

IHS

Datasheet4 pages6 years ago
Datasheet4 pages8 years ago

RS (Formerly Allied Electronics)

Electro Sonic

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Ohmite RW2S0CB1R00JE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.209
$ 1.88
Stock
12,746
300
Authorized Distributors
6
6
Resistance
1 Ω
1 Ω
Case/Package
SMD/SMT
SMD/SMT
Tolerance
5 %
5 %
Power Rating
2 W
2 W
Composition
Power resistor, Wirewound
Power resistor, Wirewound
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2008-03-07
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP1624300-1
Res Wirewound 1 Ohm 1% 2.5W ±50ppm/C J-Lead SMD T/R
TE ConnectivitySMW51R0JT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 1Ω SMD Chip Resistor - Surface Mount ROHS
TE ConnectivitySMW31R0JT
SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
PanasonicERX-2HJ1R0H
Res Metal Film 1 Ohm 5% 2W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 1218 1 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
PanasonicERX-1HJ1R0H
Res Metal Film 1 Ohm 5% 1W ±350ppm/°C Molded SMD SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite RW2S0CB1R00JE provided by its distributors.

RES SMD 1 OHM 5% 2W J LEAD / 1 Ohms ±5% 2W Chip Resistor 4122 J-Lead Current Sense Wirewound
Fixed Resistor, Wire Wound, 2W, 1ohm, 100V, 5% +/-Tol, 50ppm/Cel, Surface Mount, 4123
RES SMD 1 OHM 5% 2W J LEAD | Ohmite RW2S0CB1R00JE
Wirewound Resistor, 1 Ohm, 2W, 5%; Rango De Producto:Serie Rw; Resistencia:1Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 5%; Tipo De Resistencia:-; Tipo De Empaquetado:Individual; Tipo De Elemento Resistivo:Bobinado |Ohmite RW2S0CB1R00JE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV