TE Connectivity SMW31R0JT

SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
$ 0.287
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity SMW31R0JT.

IHS

Datasheet9 pages6 years ago
Datasheet2 pages17 years ago

JRH Electronics

Master Electronics

TE Connectivity

element14 APAC

Inventory History

3 month trend:
-29.73%

CAD Models

Download TE Connectivity SMW31R0JT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2009-10-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE ConnectivitySMW51R0JT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 1Ω SMD Chip Resistor - Surface Mount ROHS
Res Thick Film 1218 1 Ohm 5% 1W ±200ppm/C Wide Terminal SMD Automotive T/R
TE ConnectivitySMW51R1JT
Fixed Resistor, Wire Wound, 5W, 1.1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW5R91JT
Fixed Resistor, Wire Wound, 5W, 0.91ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 5329
TE ConnectivitySMW21R0JT
Fixed Resistor, Wire Wound, 2W, 1ohm, 300V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
TE ConnectivitySMW51R0JT
5W Wirewound Resistors 500V ±5% ±200ppm/℃ 1Ω SMD Chip Resistor - Surface Mount ROHS
Res Thick Film 0402 1 Ohm 5% 1/16W -250ppm/°C to 500ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 1 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity SMW31R0JT provided by its distributors.

SM Series 1 Ohm ±5 % 3 W ±200 ppm/°C Surface Mount Wirewound Resistor
Fixed Resistor, Wire Wound, 3W, 1ohm, 500V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 4122
Precision resistor, SMD [TE Connectivity] 2-1879021-5 Precision resistor, SMD
Res Wirewound 1 Ohm 5% 3W ±200ppm/C J-Lead SMD T/R
4122 (10555Metric) J-Lead FIXED RESISTOR SMW CGS 0.413Lx0.217W 10.50mmx5.50mm 3W 1Ohm ±200ppm/C
1 Ohm 3W Wirewound SMD Power Resistor, 5% Tol
SMW3 1R0 5% Resistance Value: 1 Ω Element Type: Wire Wound Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Smd Power Resistor: 7 Watt & 0.10-500 Ohm | 1 Ω Wire Wound Power Resistor 5 % | Part Number: SMW31R0JT | Internal Number: 2-1879021-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1879021-5
  • 2-1879021-5.