Ohmite RKS2R0E

Rheostat, Ww, Rest 2 Ohms, Pwr-rtg 100 W, Cur-rtg 7.07 A, Lug, Shaft 0.25 in, Open
$ 549.17
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RKS2R0E.

Farnell

Datasheet3 pages9 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.78%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2007-04-02
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

OhmiteRJS2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 50 W, CUR-RTG 5 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 25 W, CUR-RTG 3.54 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRES2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 12.5 W, CUR-RTG 2.5 A, LUG, SHAFT 0.125 IN, OPEN
RHEOSTAT, 25W 2R2; Track Resistance:2.2ohm; Track Taper:Linear; Resistance Toler

Descriptions

Descriptions of Ohmite RKS2R0E provided by its distributors.

RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 100 W, CUR-RTG 7.07 A, LUG, SHAFT 0.25 IN, OPEN
Potentiometer, Wire Wound, 100W, 2ohm, 10% +/-Tol, 1 Turn(s)
Res Wirewound Rheostat 2 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount
Power Rheostats 100watts 2OHMS
RHEOSTAT, WIREWOUND, 2 OHM, 100W
RHEOSTAT, 2R, 10%, 100W, PANEL;
Rheostat, Wirewound, 2 Ohm, 100W; Rango De Producto:Serie Rks; Resistencia De La Pista:2Ohm; Potencia Nominal:100W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:2Ohm |Ohmite RKS2R0E
RHEOSTAT, WIREWOUND, 2OHM, 100W; Track R; RHEOSTAT, WIREWOUND, 2OHM, 100W; Track Resistance:2ohm; Track Taper:Linear; Power Rating:100W; Resistor Element Material:Wirewound; Adjustment Type:Side; Potentiometer Mounting:Panel; Leaded Process Compatible:Yes; No. of Turns:1

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV