Ohmite RHS2R0E

Rheostat, Ww, Rest 2 Ohms, Pwr-rtg 25 W, Cur-rtg 3.54 A, Lug, Shaft 0.25 in, Open
$ 235.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite RHS2R0E.

IHS

Datasheet3 pages9 years ago

Sager Electronics

Newark

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRHS2R0
Res Wirewound Rheostat 2 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRES2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 12.5 W, CUR-RTG 2.5 A, LUG, SHAFT 0.125 IN, OPEN
OhmiteRJS2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 50 W, CUR-RTG 5 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRES2R0
Res Wirewound Rheostat 2 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (33.34 X 22.23 X 26.2mm) Solder Lug Panel Mount
RHEOSTAT, 25W 2R2; Track Resistance:2.2ohm; Track Taper:Linear; Resistance Toler
OhmiteRHL2R0E
Res Wirewound Rheostat 2 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (53.98 X 39.62 X 43.69mm) Solder Lug Panel Mount

Descriptions

Descriptions of Ohmite RHS2R0E provided by its distributors.

RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 25 W, CUR-RTG 3.54 A, LUG, SHAFT 0.25 IN, OPEN
Res Wirewound Rheostat 2 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
Potentiometer, Wire Wound, 25W, 2ohm, 10% +/-Tol, 1 Turn(s)
OHMITE RHS2R0E RHEOSTAT, WIREWOUND, 2 OHM, 25W
Power Rheostats 25watts 2OHMS
RHEOSTAT, 2R, 10%, 25W, PANEL;
2¦¸ ¡À10% 25W 500V 57.16mm*39.62mm*43.69mm
POT 2 OHM 25W WIREWOUND LINEAR
RHEOSTAT, WIREWOUND, 2 OHM, 25W; Track Resistance:2ohm; Power Rating:25W; Product Range:RHS Series; Potentiometer Mounting:Panel; Adjustment Type:Screwdriver Slot; No. of Turns:1Turns; Resistance:2ohm;
Rheostat, Wirewound, 2 Ohm, 25W; Rango De Producto:Serie Rhs; Resistencia De La Pista:2Ohm; Potencia Nominal:25W; Tipo De Ajuste:Slot Para Atornillador; Potenciómetro, Montaje:Panel; Número De Giros:1; Resistencia:2Ohm |Ohmite RHS2R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV