Vishay RT025AS2R20KB

RHEOSTAT, 25W 2R2; Track Resistance: 2.2ohm; Track Taper: Linear; Resistance Toler
$ 299.83
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RT025AS2R20KB.

IHS

Datasheet4 pages7 years ago

Farnell

element14 APAC

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.39.00.80
Introduction Date2008-07-29
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteRHS2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 25 W, CUR-RTG 3.54 A, LUG, SHAFT 0.25 IN, OPEN
OhmiteRHS2R0
Res Wirewound Rheostat 2 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 39.62 X 43.69mm) Solder Lug Panel Mount
OhmiteRJS2R0E
RHEOSTAT, WW, REST 2 OHMS, PWR-RTG 50 W, CUR-RTG 5 A, LUG, SHAFT 0.25 IN, OPEN

Descriptions

Descriptions of Vishay RT025AS2R20KB provided by its distributors.

RHEOSTAT, 25W 2R2; Track Resistance:2.2ohm; Track Taper:Linear; Resistance Toler
Potentiometer, Wire Wound, 25W, 2.2ohm, 7.42V, 10% +/-Tol, 1 Turn(s)
Res Wirewound POT 2.2 Ohm 10% 25W 1(Elec)/1(Mech)Turn 6mm (50 X 38 X 42mm) Solder Lug Panel Mount Bulk
VISHAY SFERNICE RT025AS2R20KB RHEOSTAT, 25W 2R2
2.2¦¸ ¡À10% 25W 300V 50mm*50mm*42mm
RHEOSTAT, 25W 2R2; Track Resistance:2.2ohm; Track Taper:Linear; No. of Turns:1; Resistance Tolerance:± 10%; Voltage Rating:7.42V; Series:RT; Power Rating:25W; Mounting Type:Panel; No. of Gangs:1; Adjustment Type:Shaft; Resistor Element Type:Variable Rotary Wirewound; Body Diameter:38mm; Case Style:Panel Mount; External Length / Height:28mm; Full Power Rating Temperature:25°C; Max Operating Temperature:320°C; Mechanical Angular Rotation Tolerance +:5°; Mechanical Angular Rotation Tolerance -:5°; Min Temperature Operating:-55°C; Operating Temperature Range:-55°C to +320°C; Proof Voltage:1000V; Resistance:2.2ohm; Rotation Mechanical Angle:300°; Shaft Length - Metric:22mm; Termination Type:Radial Lugs; Tolerance, +:10%; Tolerance, -:10%; Resistor Case Style:Panel Mount; Shaft Diameter:6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RT025AS2R20KB.