Ohmite PFR5K20R0E

Res Wirewound 20 Ohm 10% 696W ±500ppm/C Screw Terminal Bolt-On/Bracket Mount
$ 195.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite PFR5K20R0E.

IHS

Datasheet2 pages12 years ago

Newark

element14

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteC300K20RE
Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteC300K20R
Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
TE ConnectivityTE750B22RJ
Res Wirewound 22 Ohm 5% 750W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE500B22RJ
Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879451-7
Res Wirewound 22 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteL12J18R
Res Wirewound 18 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite PFR5K20R0E provided by its distributors.

Res Wirewound 20 Ohm 10% 696W ±500ppm/C Screw Terminal Bolt-On/Bracket Mount
Fixed Resistor, Wire Wound, 696W, 20ohm, 10% +/-Tol, 500ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 20 OHMS, PWR-RTG 696 W, TOL 10%,LUG, TUBULAR, ROUNDWIRE
Wirewound Resistors - Chassis Mount 1000watt 20ohm 10% High Power
10% ¡À500ppm/¡æ 20¦¸ 696W 454.02mm*52.4mm*66.67mm
PFR5K20R0E, OHMITE MANUFACTURING
RESISTOR, 20 OHM, 5.9A MAX, 696
ROUNDWIRE POWER-RIB RESIST 10%
Resistor; Wirewound; Round Wire; 20 Ohms; 696W; Plus or Minus 10 Percent Tolerance; Plus or Minus 500 ppm/deg C; 25 deg C; 17.875 in. Length; Heavy Resistance Alloy; Clamp; Bracket Mounting
Resistor Wirewound, 20 Ohm, 1Kw, 10%; Rango De Producto:Serie Pfr; Resistencia:20Ohm; Potencia Nominal:696W; Tolerancia De Resistencia:± 10%; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado; Núm. De Contactos:2 |Ohmite PFR5K20R0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV