Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Ohmite C300K20RE

Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 30.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite C300K20RE.

IHS

Datasheet2 pages12 years ago

Farnell

Electro Sonic

DigiKey

Inventory History

3 month trend:
-85.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

OhmiteC300K20R
Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J18R
Res Wirewound 18 Ohm 5% 12W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite C300K20RE provided by its distributors.

Res Wirewound 20 Ohm 10% 300W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Wirewound Resistors - Chassis Mount 300watt 20ohm 10% High Power
±10% ±400ppm/℃ 20Ω 300W Plugins Bracket mounting 215.9mm(Length)*28.58mm(width)
RESISTOR, WIREWOUND, RES 20 OHMS, PWR-RTG 300 W, TOL 10%, LUG, VITREOUS ENAMEL
Fixed Resistor, Wire Wound, 300W, 20ohm, 10% +/-Tol, Chassis Mount
Arcol Ohmite C300K20RE シャーシ取り付け抵抗器
RESISTOR, 20 OHM, 300 WATT, FIXED,
RES, 20R, 10%, 300W, WIREWOUND;
CONN MOD JACK 8P8C R/A SHIELDED
Resistor; Wirewound; Fixed; 20 Ohms; 300W; Plus or Minus 10 Percent Tolerance; 6V; Plus or Minus 400 ppm/deg C; 25 deg C; 1.125 in. Diameter x 8.500 in. Length; Vitreous Enamel Coated Ceramic Core; Lug with Hole SnAgCu Terminal
RESISTOR, POWER, 20 OHM, 300W, 10%; Resistance:20ohm; Product Range:280 Series; Power Rating:300W; Resistance Tolerance:± 10%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient: 64K4151

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV