What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity TE500B22RJ

Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
$ 47.401
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity TE500B22RJ.

TE Connectivity

Datasheet5 pages8 years ago
Technical Drawing1 page10 years ago
Datasheet8 pages15 years ago

Electro Sonic

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+214%

CAD Models

Download TE Connectivity TE500B22RJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2010-05-28
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity / AMP1-1879451-7
Res Wirewound 22 Ohm 5% 600W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
TE ConnectivityTE200B22RJ
Fixed Resistor, Wire Wound, 200W, 22ohm, 66.3325V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-7
Res Wirewound 22 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
Euro-Power FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±400ppm/C 22Ohm 350W
TE Connectivity / AMP1-1879441-7
Fixed Resistor, Wire Wound, 50W, 22ohm, 33.1662V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879444-7
Fixed Resistor, Wire Wound, 100W, 22ohm, 46.9042V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
TE Connectivity / AMP1-1879446-7
Res Wirewound 22 Ohm 5% 150W ±440ppm/C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
OhmiteTWW5J20RE
Fixed Resistor, Wire Wound, 5W, 20ohm, 350V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount
OhmiteTWW3J20RE
Fixed Resistor, Wire Wound, 3W, 20ohm, 250V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity TE500B22RJ provided by its distributors.

Fixed Resistor, Wire Wound, 500W, 22ohm, 2500V, 5% +/-Tol, 440ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount TE 500W 22R 5% Bracket
TE SERIES SOLDER LUG PANEL MOUNT RESISTOR, 22OHMS +/-5% 500W
Cross Referenced to TE CNTY AMP - Part AMP1-1879450-7
5% ¡À440ppm/¡æ 22¦¸ 500W , 360mm*101mm
TE Connectivity TE500B22RJ シャーシ取り付け抵抗器
1-1879450-7, TE CONNECTIVITY/AMP BRAND
Res, Wirewound, 22R, 500W, Solder; Resistance:22Ohm; Product Range:Te Series; Power Rating:500W; Resistance Tolerance:± 5%; Voltage Rating:-; Resistor Technology:Wirewound; Temperature Coefficient:± 300Ppm/°C; Product Length:316Mm Rohs Compliant: Yes |Cgs Te Connectivity TE500B22RJ
TE 500W 22R 5% Bracket Resistance Value: 22 Ω Element Type: Wire Wound Passive Component Tolerance: 5 % Resistor Type: Power Resistor Resistance Class: Up to 1kΩ Wirewound Resistor: Mineral & 2.5 Kw | 22 Ω Wire Wound 5 % Power Resistor | Part Number: TE500B22RJ | Internal Number: 1-1879450-7 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-1879450-7