Ohmite OY221KE

Fixed Resistor, Ceramic Composition, 2W, 220ohm, 400V, 10% +/-Tol, Through Hole Mount
$ 1.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OY221KE.

IHS

Datasheet1 page15 years ago

element14 APAC

Farnell

Electro Sonic

Newark

Inventory History

3 month trend:
+10.87%

CAD Models

Download Ohmite OY221KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOX221KE
Fixed Resistor, Ceramic Composition, 1W, 220ohm, 300V, 10% +/-Tol, Through Hole Mount
Fixed Resistor, Wire Wound, 5W, 220ohm, 33.1662V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2176084-9
Fixed Resistor, Wire Wound, 7W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE ConnectivitySQPW10220RJ
Fixed Resistor, Wire Wound, 10W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879354-9
Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Ohmite23J220E
Fixed Resistor, Wire Wound, 3W, 220ohm, 135V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Ohmite OY221KE provided by its distributors.

Fixed Resistor, Ceramic Composition, 2W, 220ohm, 400V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 220 Ohm 10% 2W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 220 OHMS 2W TOL 10%AXIAL SILICONE OY SERIES
Resistor, Ceramic, 220 Ohm, 2W, 10%; Rango De Producto:Serie Oy; Resistencia:220Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 10%; Tensión Nominal:400V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OY221KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • OY221KE.