TE Connectivity / AMP 6-1879354-9

Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.086
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 6-1879354-9.

IHS

Datasheet4 pages1 year ago

Newark

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+1.97%

CAD Models

Download TE Connectivity / AMP 6-1879354-9 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity2176082-9
220 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
TE ConnectivityEP1W220RJ
Fixed Resistor, Wire Wound, 1W, 220ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity2176081-9
220 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withs
Stackpole ElectronicsRSMF3JT220R
Fixed Resistor, Metal Oxide Film, 3W, 220ohm, 500V, 5% +/-Tol, Through Hole Mount
Stackpole ElectronicsCFM12JT220R
Fixed Resistor, Carbon Film, 0.5W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
Stackpole ElectronicsCF14JT220R
Fixed Resistor, Carbon Film, 0.25W, 220ohm, 350V, 5% +/-Tol, -400,0ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879350-3
Fixed Resistor, Metal Film, 1W, 220ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP7-1879354-0
Fixed Resistor, Metal Film, 3W, 240ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP6-1879352-8
Fixed Resistor, Metal Film, 2W, 200ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
RESISTOR;METAL FILM;RES 220 OHMS;PWR-RTG 0.33 W;TOL 5%;AXIAL;TAPE & REEL
Yageo GroupCFR-25JR-52-220R
Res Carbon Film 220 Ohm 5% 0.25W(1/4W) -350ppm/¡ãC to 500ppm/¡ãC Conformal Coated AXL T/R

Descriptions

Descriptions of TE Connectivity / AMP 6-1879354-9 provided by its distributors.

Fixed Resistor, Metal Film, 3W, 220ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 220 Ohm 5% 3W ±300ppm/°C Conformal AXL Thru-Hole Ammo Pack
Metal Film Resistors - Through Hole RR03 5% 220R AMMO
RR03 5% 220R AMMO Resistance Value: 220 Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 3 W Through-Hole Resistor | 220 Ω Metal Film Power Resistor 5 % | Part Number: RR03J220RTB | Internal Number: 6-1879354-9 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR03J220RTB