Ohmite OA333KE

Fixed Resistor, Carbon Composition, 1W, 33000ohm, 500V, 10% +/-Tol, Through Hole Mount
$ 2.02
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OA333KE.

IHS

Datasheet2 pages9 years ago

Electro Sonic

RS (Formerly Allied Electronics)

element14 APAC

Mouser

Inventory History

3 month trend:
-58.96%

CAD Models

Download Ohmite OA333KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.10.00.60
Introduction Date2005-08-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2014-08-22
LTD Date2014-12-31

Related Parts

OhmiteOA333K
Fixed Resistor, Carbon Composition, 1W, 33000ohm, 500V, 10% +/-Tol, Through Hole Mount
OhmiteOX333KE
OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 33kOhm 1W
OhmiteOY333KE
Fixed Resistor, Ceramic Composition, 2W, 33000ohm, 400V, 10% +/-Tol, Through Hole Mount
Stackpole ElectronicsRSF1JT33K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 33kOhm 1W
Stackpole ElectronicsRC14JB33K0
Fixed Resistor, Carbon Composition, 0.25W, 33000ohm, 250V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879351-6
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OA333KE provided by its distributors.

Fixed Resistor, Carbon Composition, 1W, 33000ohm, 500V, 10% +/-Tol, Through Hole Mount
RESISTOR, CARBON COMPOSITION, RES 33K OHMS, PWR-RTG 1 W, TOL 10%, AXIAL
Res Carbon Composition 33K Ohm 10% 1W Molded AXL
Carbon Composition Resistors 1watt 33KOHMS 10% CARB COMP
RESISTOR, CARBON, 33KOHM, 1W, 10%
RESISTOR, CARBON, 33KOHM, 1W, 10%; Resis; RESISTOR, CARBON, 33KOHM, 1W, 10%; Resistance:33kohm; Resistance Tolerance:± 10%; Power Rating:1W; Voltage Rating:1kV; Resistor Element Material:Carbon Composition; Filter Terminals:Axial Leaded; No. of Pins:2; Series:Little Demon

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV