What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity / AMP 2-1879351-6

Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879351-6.

Newark

Datasheet6 pages12 years ago

Master Electronics

TE Connectivity

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download TE Connectivity / AMP 2-1879351-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2009-09-28
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity / AMP2-1879355-2
Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879351-7
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Stackpole ElectronicsRSF1JT33K0
RSF FIXED RESISTOR Axial Through Hole Resistor ±5% ±200ppm/C 33kOhm 1W
Stackpole ElectronicsCFM14JT33K0
CFM FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -500ppm/C 33kOhm 0.25W 1/4W
Stackpole ElectronicsCFM12JT33K0
Fixed Resistor, Carbon Film, 0.5W, 33000ohm, 350V, 5% +/-Tol, -500,0ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-2
Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP1625886-1
Fixed Resistor, Metal Oxide Film, 1W, 30000ohm, 5% +/-Tol, 350ppm/Cel, Through Hole Mount
Stackpole ElectronicsRNF18JTD33K0
Fixed Resistor, Metal Film, 0.125W, 33000ohm, 200V, 5% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of TE Connectivity / AMP 2-1879351-6 provided by its distributors.

Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Film 33K Ohm 5% 1W ±300ppm/C Conformal Coated AXL Ammo
Metal Film Resistors - Through Hole RR01 5% 33K AMMO
Through-Hole Resistors, Power Resistor, 6.8 x 2.6 mm, 2 Termination, Ammo Packed, 5 %, Metal Film, Resistance Class 1kΩ – 1MΩ, 33K Ω, 1 W, Neohm RR
RR01 5% 33K AMMO Resistance Value: 33K Ω Element Type: Metal Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Power Rating: 1 W Through-Hole Resistor | 33K Ω Metal Film Power Resistor 5 % | Part Number: RR01J33KTB | Internal Number: 2-1879351-6 | TE Connectivity | NEOHM

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP/TE
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RR01J33KTB