Ohmite OX333KE

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 33kOhm 1W
$ 1.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite OX333KE.

IHS

Datasheet1 page15 years ago

Farnell

Electro Sonic

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.05%

CAD Models

Download Ohmite OX333KE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2007-06-09
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

OhmiteOY333KE
Fixed Resistor, Ceramic Composition, 2W, 33000ohm, 400V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879351-6
Fixed Resistor, Metal Film, 1W, 33000ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
OhmiteOA333K
Fixed Resistor, Carbon Composition, 1W, 33000ohm, 500V, 10% +/-Tol, Through Hole Mount
TE Connectivity / AMP2-1879353-2
Fixed Resistor, Metal Film, 2W, 33000ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
TE Connectivity / AMP2-1879355-2
Fixed Resistor, Metal Film, 3W, 33000ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 1W, 36000ohm, 350V, 5% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite OX333KE provided by its distributors.

OX FIXED RESISTOR Axial Through Hole Resistor ±10% -1000/ -1600ppm/C 33kOhm 1W
Fixed Resistor, Ceramic Composition, 1W, 33000ohm, 300V, 10% +/-Tol, Through Hole Mount
Res Ceramic Composition 33K Ohm 10% 1W -1600ppm/°C to 1000ppm/°C Conformal AXL
RESISTOR CERAMIC COMPOSITION RES 33 KILOHMS 1W TOL 10%AXIAL SILICONE OX SERIES
RESISTOR, CERAMIC, 33KOHM, 1W, 10%; Resistance:33kohm; Product Range:OX Series; Power Rating:1W; Resistance Tolerance:± 10%; Resistor Case / Package:Axial Leaded; Voltage Rating:300V; Resistor Technol 64K5366
Resistor, Ceramic, 33Kohm, 1W, 10%; Rango De Producto:Serie Ox; Resistencia:33Kohm; Potencia Nominal:1W; Tolerancia De Resistencia:± 10%; Tensión Nominal:300V; Tipo De Resistencia:Axial Leaded; Tipo De Elemento Resistivo:Cerámica |Ohmite OX333KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV