Ohmite MCS3264R015FER

Res Metal Alloy 2512 0.015 Ohm 1% 2W ±50ppm/C Pad SMD T/R
$ 0.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite MCS3264R015FER.

Farnell

Datasheet3 pages5 years ago
Datasheet2 pages12 years ago

element14 APAC

Master Electronics

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
+2.66%

CAD Models

Download Ohmite MCS3264R015FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Fixed Resistor, Metal Film, 1W, 0.015ohm, 0.1225V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
2W Thin Film Resistor ±50ppm/℃ ±1% 15mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJMP4PF15MU
Res Metal Plate 2512 0.015 Ohm 1% 2W ±75ppm/C Pad SMD Automotive T/R
PanasonicERJM1WSF15MU
SMD Current Sense Resistor, 15 Milliohm, ± 1%, 1 W, 2512 [6432 Metric], Metal Plate
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2512 15mOhm 1% Emboss T/R
PanasonicERJMP4MF15MU
Res Metal Plate 2512 0.015 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite MCS3264R015FER provided by its distributors.

Res Metal Alloy 2512 0.015 Ohm 1% 2W ±50ppm/C Pad SMD T/R
SMD RESISTIVE METAL ALLOY, METAL ELEMENT CURRENT SENSE RESISTOR Fixed Resistor, Metal Alloy, 2W, 0.015ohm, 0.17V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
CURRENT SENSE RESISTOR, 0.015 OHM, 2W, 1%, FULL REEL
MCS Series 1225 15 mOhm ±1% 2 W ±50 ppm/°C Metal Alloy Chip Resistor
Current Sense Resistors-SMD 2W 0.015 ohm 1%
2512 (6432Metric) 3264 MCS 0.252Lx0.126W 6.40mmx3.20mm 2W 15mOhms ±50ppm/C
RESISTOR CURRENT SENSE, 0.015 OHM, 2W, ±1%, FULL REEL; Product Range:OHMITE - MCS Series; Resistance:0.015ohm; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Case Style:2512 ^6432 Metric]; Resistor Element Type:Metal Alloy
Current Sense Resistor, 0.015 Ohm, 2W, 1%; Rango De Producto:Serie Mcs; Resistencia:0.015Ohm; Potencia Nominal:2W; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:1225 [3264 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite MCS3264R015FER

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS3264R015FER.