Ohmite LVM25FVR100E-TR

Fixed Resistor, Metal Foil, 1W, 0.1ohm, 0.32V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
$ 0.129
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVM25FVR100E-TR.

IHS

Datasheet2 pages10 years ago

Inventory History

3 month trend:
-1.33%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE2512FKE070R1L
Res Metal Film 2512 0.1 Ohm 1% 1W ±50ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupPE2512FKE7W0R1L
2W Thin Film Resistor ±50ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupPT2512FK-070R1L
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity2-2176057-5
Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R
Res Thick Film 2512 0.1 Ohm 1% 2W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
100 mOhms 1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film

Descriptions

Descriptions of Ohmite LVM25FVR100E-TR provided by its distributors.

Fixed Resistor, Metal Foil, 1W, 0.1ohm, 0.32V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2512
Res Metal Foil 2512 0.1 Ohm 1% 1W ±50ppm/C Pad SMD T/R
Current Sense Resistors - SMD 1W 0.100 OHM 1%
CURRENT SENSE RES, R100, 1W, 2512; Resistance:100mohm; Product Range:LVM Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:1W; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:6.4mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVM25FVR100E-TR.