Vishay RCWE2512R100FKEA

Res Thick Film 2512 0.1 Ohm 1% 2W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
$ 0.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay RCWE2512R100FKEA.

IHS

Datasheet5 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-44.01%

CAD Models

Download Vishay RCWE2512R100FKEA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.217
$ 0.243
Stock
193,404
635,978
Authorized Distributors
6
6
Resistance
100 mΩ
100 mΩ
Case/Package
2512
2512
Tolerance
1 %
1 %
Power Rating
2 W
2 W
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Yageo GroupPT2512FK-070R1L
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupPT2512FK-7W0R1L
2W Thick Film Resistors ±100ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJL1WKF10CU
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
100 mOhms 1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Yageo GroupPE2512FKM070R1L
1W Thin Film Resistor ±75ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Res Metal Strip 2512 0.1 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Vishay RCWE2512R100FKEA provided by its distributors.

Res Thick Film 2512 0.1 Ohm 1% 2W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
2W Thick Film Resistors 300V ±100ppm/℃ ±1% 100mΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 0.4472V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RCWE 2512 2W 0.1 Ohm ±1 % ±100 ppm/K SMT Thick Film Extremely Low Value
2512 (6432Metric) FIXED RESISTOR RCWE 0.248Lx0.124W 6.30mmx3.15mm 2W 100mOhm ±100ppm/C
RES, R1, 1%, 2W, 2512, THICK FILM; Resistance:100mohm; Product Range:RCWE Series; Resistor Case / Package:2512 [6432 Metric]; Power Rating:2W; Resistance Tolerance:± 1%; Resistor Technology:Thick Film; Product Length:6.3mm RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • RCWE2512R100FKEA.