Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 2-2176057-5

Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-2176057-5.

Electro Sonic

Datasheet8 pages7 years ago

Newark

TE Connectivity

JRH Electronics

Master Electronics

Inventory History

3 month trend:
-9.97%

CAD Models

Download TE Connectivity 2-2176057-5 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2019-01-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Yageo GroupPT2512FK-070R1L
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJL1WKF10CU
Res Thick Film 2512 0.1 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Res Thick Film 2512 0.1 Ohm 1% 2W 100ppm/C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200
100 mOhms 1% 1W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Res Thick Film 2512 0.1 Ohm 1% 1W 200ppm/C to 600ppm/C Molded SMD Automotive Embossed T/R
TE ConnectivityRL73H3AR10FTE
Fixed Resistor, Metal Glaze/thick Film, 1W, 0.1ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ3BWFR100V
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ-B2CFR10V
Res Thick Film 1206 0.1 Ohm 1% 0.75W 0ppm/°C to 150ppm/°C Molded SMD Punched Carrier T/R
TE ConnectivityRLP73K2BR10FTDF
Res High Power Current Sense Thick Film 1206 0.1 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
TE ConnectivityRLP73K2BR10FTDF
Res High Power Current Sense Thick Film 1206 0.1 Ohm 1% 1/2W ±200ppm/°C Molded Paper T/R
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) 0ppm/°C to 150ppm/°C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 2-2176057-5 provided by its distributors.

Res Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/C Epoxy Pad SMD Automotive T/R
Res High Power Current Sense Thick Film 2512 0.1 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 0.1ohm, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
RLP73K Series 2512 0.1 Ohm ±1 % 2 W ±200 ppm/°C SMT Thick Film Resistor
RES, 0R1, 2W, 2512, THICK; Available until stocks are exhausted Alternative available
100mΩ ±1% 2W ±200ppm/℃ 2512 SMD mount 6.35mm*3.15mm*840μm
2W 100mΩ Current Sensing Resistors ±200ppm/℃ ±1% 2512 Current Sense Resistors / Shunt Resistors ROHS
.1 Ω, Thick Film, Current Sensing Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±200 ppm/°C, CGS RLP73
RLP73K 3A R10 1% 1K RL Resistance Value: .1 Ω Element Type: Thick Film Resistor Type: Current Sensing Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 0.1 Ω Thick Film Current Sensing Resistor 1 % | Thick Film Resistor: Current Sense | Part Number: RLP73K3AR10FTDF | Internal Number: 2-2176057-5 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • RLP73K3AR10FTDF
  • RLP73K3AR10FTDF.
  • RLP73K3AR10FTDF..