Ohmite LVM12FTR025E-TR

Fixed Resistor, Metal Foil, 0.5W, 0.025ohm, 0.1118V, 1% +/-Tol, Surface Mount, 1206
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVM12FTR025E-TR.

Farnell

Datasheet2 pages10 years ago

X-ON

Inventory History

3 month trend:
-0.10%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-8CWFR025V
Res Thick Film 1206 0.025 Ohm 1% 1W ±75ppm/C Pad SMD T/R Automotive AEC-Q200
250mW Thin Film Resistor ±100ppm/℃ ±1% 25mΩ 1206 Chip Resistor - Surface Mount ROHS
Res Metal Strip 1206 0.025 Ohm 1% 1W ±75ppm/°C Molded SMD SMD Embossed Plastic T/R
PanasonicERJ8CWFR024V
Res Thick Film 1206 24m Ohm 1% 1W ±50ppm/°C Molded SMD Punched Paper T/R
PanasonicERJ8CWFR027V
Res Thick Film 1206 0.027 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 0.025 Ohm 1% 1/4W ±1200ppm/°C Molded SMD SMD Paper T/R

Descriptions

Descriptions of Ohmite LVM12FTR025E-TR provided by its distributors.

Fixed Resistor, Metal Foil, 0.5W, 0.025ohm, 0.1118V, 1% +/-Tol, Surface Mount, 1206
Current Sense Resistors - SMD 0.5W 0.025 Ohm 1%
Current Sensing Metal Chip Resistor SMD
Current Sense Res, R025, 0.5W, 1206; Resistance:0.025Ohm; Product Range:Lvm Series; Resistor Case/Package:1206 [3216 Metric]; Power Rating:500Mw; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:3.2Mm Rohs Compliant: Yes |Ohmite LVM12FTR025E-TR

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVM12FTR025E-TR.