Ohmite LVM06FTR100E-TR

Res Metal Foil 0603 0.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVM06FTR100E-TR.

Farnell

Datasheet2 pages10 years ago

X-ON

Inventory History

3 month trend:
-0.51%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Yageo GroupPE0603FRF070R1L
Chip Resistor - Surface Mount RES 0.1 OHM 1% 1/10W 0603
0603 1/10WATT Lo-ohm Thick Film Current Sense Resistors .1 OHM 1%
0.11 Ohm ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Cu
PanasonicERJ3BWFR100V
Res Thick Film 0603 0.1 Ohm 1% 0.25W(1/4W) ±150ppm/C Molded SMD Automotive Punched T/R
PanasonicERJ-L03KF10CV
Res Thick Film 0603 0.1 Ohm 1% 0.2W ±200ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3RSFR10V
Res Thick Film 0603 0.1 Ohm 1% 0.1W(1/10W) ±300ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of Ohmite LVM06FTR100E-TR provided by its distributors.

Res Metal Foil 0603 0.1 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Foil, 0.125W, 0.1ohm, 0.1118V, 1% +/-Tol, Surface Mount, 0603
0603 (1608Metric) LVM 0.061Lx0.033W 1.55mmx0.85mm 0.125W 1/8W 100mOhm ±100ppm/C
CURRENT SENSE RES, R100, 0.125W, 0603
CURRENT SENSE RES, R100, 0.125W, 0603; Resistance:100mohm; Product Range:LVM Series; Resistor Case / Package:0603 [1608 Metric]; Power Rating:125mW; Resistance Tolerance:± 1%; Resistor Technology:Metal Foil; Product Length:1.6mm RoHS Compliant: Yes

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVM06FTR100E-TR.