Ohmite LVK20R039FER

Res Metal Alloy 2010 0.039 Ohm 1% 0.75W(3/4W) ±50ppm/C Pad SMD T/R
$ 0.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite LVK20R039FER.

IHS

Datasheet3 pages2 years ago

Electro Sonic

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
-36.70%

CAD Models

Download Ohmite LVK20R039FER symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-06-27
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity / AMP2-2176157-8
Fixed Resistor, Metal Foil, 0.75W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
TE Connectivity / AMP2-2176157-7
Fixed Resistor, Metal Film, 0.75W, 0.036ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
Yageo GroupPE2010FKE070R04L
Res Metal Foil 2010 0.04 Ohm 1% 0.5W(1/2W) ±50ppm/C Pad SMD Automotive T/R
Res Metal Strip 2010 0.039 Ohm 1% 1W ±75ppm/C Pad SMD Automotive T/R
Yageo GroupPE2010FKF070R04L
Current Sensor-Low TCR Chip Resistor Automotive Grade Metal Foil 2010 40mOhm 1% Emboss T/R
PanasonicERJ-B1CFR039U
Res Thick Film 1020 0.039 Ohm 1% 1W ±200ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R

Descriptions

Descriptions of Ohmite LVK20R039FER provided by its distributors.

Res Metal Alloy 2010 0.039 Ohm 1% 0.75W(3/4W) ±50ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 0.039ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2010
2010 (5025Metric) FIXED RESISTOR LVK 0.197Lx0.098W 5.00mmx2.50mm 0.75W 3/4W 39mOhm ±50ppm/C
CURRENT SENSE RESISTOR, 0.039OHM, 0.75W, 1%
Current Sense Resistor, 0.039Ohm, 0.75W, 1%; Rango De Producto:Serie Lvk; Resistencia:0.039Ohm; Potencia Nominal:750Mw; Tolerancia De Resistencia:± 1%; Tipo De Resistencia:2010 [5025 Metric]; Tipo De Empaquetado:Cinta Precortada |Ohmite LVK20R039FER
RES, CUR SENSE, 0.039OHM, 0.75W, 1%; Product Range:OHMITE - LVK Series; Resistance:0.039ohm; Power Rating:750mW; Resistance Tolerance:± 1%; Resistor Case Style:2010 ^5025 Metric]; Resistor Element Type:Metal Film; Voltage Rating:-

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVK20R039FER.