Descriptions of Ohmite L50J10KE provided by its distributors.
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 50 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 50watt 10K 5% High Power
IC MCU 32BIT 128KB FLASH 64LQFP
5% ¡À260ppm/¡æ 10K¦¸ 50W 101.6mm
RES, 10K, 50W, SOLDER LUG, WIREWOUND;
RESISTOR, 10K OHM, 50 WATT, FIXED,
L50J10KE, OHMITE MANUFACTURING
RESISTOR, POWER, 10KOHM, 50W, 5%; Resistance:10kohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficie 64K4994
Resistor, Power, 10Kohm, 50W, 5%; Rango De Producto:Serie L50; Resistencia:10Kohm; Potencia Nominal:50W; Tolerancia De Resistencia:± 5%; Tensión Nominal:1.625Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L50J10KE