Ohmite L12J10KE

Res Wirewound 10K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L12J10KE.

IHS

Datasheet2 pages4 years ago

Electro Sonic

Sager Electronics

Farnell

Newark

Inventory History

3 month trend:
+154%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL25J10KE
Res Wirewound 10K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J10KE
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J10K
Fixed Resistor, Wire Wound, 50W, 10000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J10K
Res Wirewound 10K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L12J10KE provided by its distributors.

Res Wirewound 10K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 12W, 10000ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, WIREWOUND, RES 10K OHMS, PWR-RTG12 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 12watt 10K 5% High Power
5% ¡À260ppm/¡æ 10K¦¸ 12W 44.4mm
RESISTOR, 10K OHM, 12 WATT, FIXED,
L12J10KE, OHMITE MANUFACTURING
RESISTOR, POWER, 10KOHM, 12W, 5%; Resist; RESISTOR, POWER, 10KOHM, 12W, 5%; Resistance:10kohm; Resistance Tolerance:± 5%; Power Rating:12W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic
Resistor, Power, 10Kohm, 12W, 5%; Rango De Producto:Serie 270; Resistencia:10Kohm; Potencia Nominal:12W; Tolerancia De Resistencia:± 5%; Tensión Nominal:565V; Tipo De Elemento Resistivo:Bobinado; Corriente De Carga Rms. Máx.:0.035A |Ohmite L12J10KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV