Ohmite L100J10KE

Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 17.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J10KE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+60.85%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL100J10K
Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J10KE
Res Wirewound 10K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J10KE
Res Wirewound 10K Ohm 5% 12W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J10KE provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 10000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 10K Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
RESISTOR, WIREWOUND, RES 10 KILOHMS, PWR-RTG 100 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 100watt 10K 5% High Power
5% ¡À260ppm/¡æ 10K¦¸ 100W 165.1mm*19.1mm
Arcol Ohmite L100J10KE シャーシ取り付け抵抗器
RES, 10K, 100W, SOLDER LUG, WIREWOUND;
RESISTOR, 10K OHM, 100 WATT, FIXED,
L100J10KE, OHMITE MANUFACTURING
RESISTOR, POWER, 10KOHM, 100W, 5%; Resistance:10kohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coeffi 64K4808
Resistor, Power, 10Kohm, 100W, 5%; Rango De Producto:Serie L100; Resistencia:10Kohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 5%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L100J10KE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV