Ohmite L225J15KE

Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 21.525
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L225J15KE.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages4 years ago

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-4.09%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 21.525
$ 23.57
Stock
1,232
4
Authorized Distributors
6
2
Resistance
15 kΩ
15 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Tolerance
5 %
5 %
Power Rating
225 W
225 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL50J15KE
Fixed Resistor, Wire Wound, 50W, 15000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J15KE
Res Wirewound 15K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J15KE
Res Wirewound 15K Ohm 5% 40W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL100J15KE
Fixed Resistor, Wire Wound, 100W, 15000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteF55J15KE
Fixed Resistor, Wire Wound, 55W, 15000ohm, 1405V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L225J15KE provided by its distributors.

Fixed Resistor, Wire Wound, 225W, 15000ohm, 4595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 15K Ohm 5% 225W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±260ppm/C 15kOhm 225W
RESISTOR, WIREWOUND, RES 15 KILOHMS, PWR-RTG 225 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Res.-Chassis Mt. 225watt 15K 5% High RoHS Compliant: Yes
5% ¡À260ppm/¡æ 15K¦¸ 225W 266.7mm
RES, 15K, 225W, SOLDER LUG, WIREWOUND;
Fix Res WW 225W 15000ohm 4595V
RESISTOR, 15K OHM, 225 WATT, FIXED,
Resistor; Wirewound; Fixed; 15000 Ohms; 225W; Plus or Minus 5 Percent Tolerance; 4595V; Plus or Minus 260 ppm/deg C; 25 deg C; 1.125 in. Diameter x 10.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, 225W, 15K; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:225W; Voltage Rating:4.595kV; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Ceramic; Resistor Mounting:Through Hole; No. of Pins:2; Operating Temperature Range:+25°C to +350°C; Series:270

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • L225J15KE.