Ohmite L100J15KE

Fixed Resistor, Wire Wound, 100W, 15000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 14.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J15KE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-94.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL100J15K
Res Wirewound 15K Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J15KE
Fixed Resistor, Wire Wound, 50W, 15000ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J15KE
Res Wirewound 15K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J15KE provided by its distributors.

Fixed Resistor, Wire Wound, 100W, 15000ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Resistor; Wirewound; Fixed; 15000 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
Resistor, Power, 15Kohm, 100W, 5%; Rango De Producto:Serie L100; Resistencia:15Kohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 5%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L100J15KE
RESISTOR, POWER, 15KOHM, 100W, 5%; Resis; RESISTOR, POWER, 15KOHM, 100W, 5%; Resistance:15kohm; Resistance Tolerance:± 5%; Power Rating:100W; Temperature Coefficient:± 260ppm/°C; Resistor Element Material:Wirewound; MSL:MSL 1 - Unlimited; Body Material:Ceramic

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV