Ohmite L175J1K0E

Fixed Resistor, Wire Wound, 175W, 1000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L175J1K0E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

element14 APAC

Inventory History

3 month trend:
-2.36%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 19.71
$ 19.18
Stock
2,644
24
Authorized Distributors
6
3
Resistance
1 kΩ
1 kΩ
Mount
Chassis Mount
Chassis Mount
Case/Package
Radial
-
Tolerance
5 %
5 %
Power Rating
175 W
175 W
Composition
Wirewound
-
Temperature Coefficient
260 ppm/°C
260 ppm/°C
Voltage Rating (DC)
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

OhmiteL175J1K0
Fixed Resistor, Wire Wound, 175W, 1000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL25J1K0E
Res Wirewound 1K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J1K0
Res Wirewound 1K Ohm 5% 50W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L175J1K0E provided by its distributors.

Fixed Resistor, Wire Wound, 175W, 1000ohm, 3595V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Res Wirewound 1K Ohm 5% 175W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
270 FIXED RESISTOR Radial Tubular Chassis Mount Resistor ±5% ±260ppm/C 1kOhm 175W
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 175 W, TOL 5%,LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 175watt 1K 5%
5% ¡À260ppm/¡æ 1K¦¸ 175W 215.9mm
RES, 1K, 175W, SOLDER LUG, WIREWOUND;
RESISTOR, 1K OHM, 175 WATT, FIXED
L175J1K0E, OHMITE MANUFACTURING
RESISTOR, POWER, 1KOHM, 175W, 5%; Resistance:1kohm; Product Range:L175 Series; Power Rating:175W; Resistance Tolerance:± 5%; Voltage Rating:3.595kV; Resistor Technology:Wirewound; Temperature Coeffici 64K4889
Resistor, Power, 1Kohm, 175W, 5%; Rango De Producto:Serie 270; Resistencia:1Kohm; Potencia Nominal:175W; Tolerancia De Resistencia:± 5%; Tensión Nominal:3.595Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L175J1K0E

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV