Descriptions of Ohmite L25J1K0E provided by its distributors.
Res Wirewound 1K Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 1000ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
RESISTOR, 1K OHM, 25 WATT, FIXED, TUBULAR, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
Chip Resistor, ±5%, ±260ppm/°C, 1kΩ, 25W, TH, Bracket Mount, 50.8mm L × 14.3mm W
RESISTOR, WIREWOUND, RES 1 KILOHMS, PWR-RTG 25 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Resistors - Chassis Mount 25watt 1K 5% High Power
RESISTOR, WIREWOUND; 5%; 625 V; 25 W; RA
RS APAC
RES, 1K, 25W, SOLDER LUG, WIREWOUND;
L25J1K0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 1000 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 1KOHM, 25W, 5%; Resistance:1kohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient:± 64K4952