Ohmite L100J75RE

Res Wirewound 75 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 15.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J75RE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-2.08%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

OhmiteL100J75R
Res Wirewound 75 Ohm 5% 100W ±260ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J75RE
Res Wirewound 75 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J75RE
Res Wirewound 75 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J75RE provided by its distributors.

Res Wirewound 75 Ohm 5% 100W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 75ohm, 2845V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 100watt 75ohm 5% High Power
RESISTOR, WIREWOUND, RES 75 OHMS, PWR-RTG 100 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Res.-Chassis Mt. 100watt 75ohm 5% High RoHS Compliant: Yes
Solder Lug Power Resistors 100watts 75OHMS 5%
5% ¡À260ppm/¡æ 75¦¸ 100W 165.1mm*19.1mm*19.1mm
RESISTOR, 75 OHM, 100 WATT, FIXED,
PANEL - CHASSIS MOUNT RESISTORS;
L100J75RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 75 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 75 OHM, 100W, 5%; Resistance:75ohm; Power Rating:100W; Voltage Rating:2.845kV; Resistance Tolerance: 5%; Product Range:L100 Series; Resistor Element Type:Wirewound; Temperature Coefficient: 260ppm/ C

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV