Ohmite L25J75RE

Res Wirewound 75 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 7.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J75RE.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-3.09%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

OhmiteF20J75RE
Res Wirewound 75 Ohm 5% 20W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J75R
Fixed Resistor, Wire Wound, 25W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J75RE
Res Wirewound 75 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF10J75RE
Fixed Resistor, Wire Wound, 10W, 75ohm, 187V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL50J75R
Fixed Resistor, Wire Wound, 50W, 75ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
OhmiteL12J68RE
Fixed Resistor, Wire Wound, 12W, 68ohm, 565V, 5% +/-Tol, 260ppm/Cel, Chassis Mount

Descriptions

Descriptions of Ohmite L25J75RE provided by its distributors.

Res Wirewound 75 Ohm 5% 25W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 75ohm, 625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 75ohm 5% High Power
RESISTOR, WIREWOUND, RES 75 OHMS, PWR-RTG 25 W, TOL 5%, LUG, VITREOUS ENAMEL
5% ¡À260ppm/¡æ 75¦¸ 25W 50.8mm*14.3mm*14.3mm
RES, 75R, 25W, SOLDER LUG, WIREWOUND;
L25J75RE, OHMITE MANUFACTURING
RESISTOR, POWER, 75 OHM, 25W, 5%; Resistance:75ohm; Product Range:L25 Series; Power Rating:25W; Resistance Tolerance:± 5%; Voltage Rating:625V; Resistor Technology:Wirewound; Temperature Coefficient:± 64K4987
Resistor, Power, 75 Ohm, 25W, 5%; Rango De Producto:Serie L25; Resistencia:75Ohm; Potencia Nominal:25W; Tolerancia De Resistencia:± 5%; Tensión Nominal:625V; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L25J75RE

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV