Descriptions of Ohmite L50J75RE provided by its distributors.
Res Wirewound 75 Ohm 5% 50W ±260ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 50W, 75ohm, 1625V, 5% +/-Tol, 260ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 50watt 75ohm 5% High Power
RESISTOR, WIREWOUND, RES 75 OHMS, PWR-RTG 50 W, TOL 5%, LUG, VITREOUS ENAMEL
Wirewound Res.-Chassis Mt. 50watt 75ohm 5% High RoHS Compliant: Yes
Solder Lug Power Resistors 50watts 75OHMS 5%
5% ¡À260ppm/¡æ 75¦¸ 50W 101.6mm*14.3mm
RESISTOR, WIREWOUND; 5%; 1625 V; 50 W; R
RS APAC
RES, 75R, 50W, SOLDER LUG, WIREWOUND;
RESISTOR, 75 OHM, 50 WATT, FIXED,
L50J75RE, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 75 Ohms; 50W; Plus or Minus 5 Percent Tolerance; 1625V; Plus or Minus 260 ppm/deg C; 25 deg C; 0.562 in. Diameter x 4.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 75 OHM, 50W, 5%; Resistance:75ohm; Product Range:L50 Series; Power Rating:50W; Resistance Tolerance:± 5%; Voltage Rating:1.625kV; Resistor Technology:Wirewound; Temperature Coefficien 64K5025