Ohmite L100J5R0

Res Wirewound 5 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 17.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J5R0.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.14%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL100J5R0E
Res Wirewound 5 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J5R0
Res Wirewound 5 Ohm 5% 50W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J5R0 provided by its distributors.

Res Wirewound 5 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 5ohm, 2845V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 100watt 5ohm 5% High Power
RES CHAS MNT 5 OHM 5% 100W | Ohmite L100J5R0
RESISTOR, 5 OHM, 100 WATT, FIXED
RESISTOR, POWER, 5 OHM, 100W, 5%; Resistance:5ohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coefficie 02F2335
Resistor, Power, 5 Ohm, 100W, 5%; Rango De Producto:Serie L100; Resistencia:5Ohm; Potencia Nominal:100W; Tolerancia De Resistencia:± 5%; Tensión Nominal:2.845Kv; Tipo De Resistencia:-; Tipo De Elemento Resistivo:Bobinado |Ohmite L100J5R0

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV