Ohmite L100J5R0E

Res Wirewound 5 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 19.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L100J5R0E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-21.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Related Parts

OhmiteL25J5R0E
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J5R0E
RESISTOR, 5 OHM, 50 WATT, FIXED, TUBULAR, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
OhmiteL25J5R0
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L100J5R0E provided by its distributors.

Res Wirewound 5 Ohm 5% 100W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 100W, 5ohm, 2845V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 100watt 5ohm 5% High Power
±5%, ±400ppm/°C, 5Ω, 100W, Through Hole, Bracket Mount, 165.1mm L
Solder Lug Power Resistors 100watts 5OHMS 5%
CHASSIS MOUNT RESISTOR, 5 OHM, 5%, 100W, L100J SERIES
RESISTOR, WIREWOUND; 5%; 2845 V; 100 W;
RS APAC
RES, 5R, 100W, SOLDER LUG, WIREWOUND;
RESISTOR, 5 OHM, 100 WATT, FIXED,
L100J5R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 5 Ohms; 100W; Plus or Minus 5 Percent Tolerance; 2845V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.750 in. Diameter x 6.500 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 5 OHM, 100W, 5%; Resistance:5ohm; Product Range:L100 Series; Power Rating:100W; Resistance Tolerance:± 5%; Voltage Rating:2.845kV; Resistor Technology:Wirewound; Temperature Coefficie 64K4827

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV