Ohmite L25J5R0E

Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
$ 6.814
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite L25J5R0E.

IHS

Datasheet2 pages4 years ago

Newark

Sager Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
-6.84%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.29.00.00
Introduction Date2006-04-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

OhmiteL25J5R0
Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF20J5R0E
Res Wirewound 5 Ohm 5% 20W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteL50J5R0E
RESISTOR, 5 OHM, 50 WATT, FIXED, TUBULAR, WIREWOUND, +-5% TOLERANCE, RoHS COMPLIANT
OhmiteF10J5R0E
Res Wirewound 5 Ohm 5% 10W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
OhmiteF40J5R0
Res Wirewound 5 Ohm 5% 40W ±400ppm/°C Vitreous Enamel RDL Lug Bolt-On
OhmiteL12J4R7E
Res Wirewound 4.7 Ohm 5% 12W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On

Descriptions

Descriptions of Ohmite L25J5R0E provided by its distributors.

Res Wirewound 5 Ohm 5% 25W ±400ppm/C Vitreous Enamel RDL Lug Bolt-On
Fixed Resistor, Wire Wound, 25W, 5ohm, 625V, 5% +/-Tol, 400ppm/Cel, Chassis Mount
Wirewound Resistors - Chassis Mount 25watt 5ohm 5% High Power
RESISTOR, WIREWOUND, RES 5 OHMS, PWR-RTG 25 W, TOL 5%, LUG, VITREOUS ENAMEL
Solder Lug Power Resistors 25watts 5OHMS 5%
±5%, ±400ppm/°C, 5Ω, 25W, TH, Bracket Mount, 50.8mm L
RES, 5R, 25W, SOLDER LUG, WIREWOUND;
RESISTOR, 5 OHM, 25 WATT, FIXED,
L25J5R0E, OHMITE MANUFACTURING
Resistor; Wirewound; Fixed; 5 Ohms; 25W; Plus or Minus 5 Percent Tolerance; 625V; Plus or Minus 400 ppm/deg C; 25 deg C; 0.562 in. Diameter x 2.000 in. Length; Vitreous Enamel Coated Ceramic Core; Radial Lug
RESISTOR, POWER, 5 OHM, 25W, 5%; Resistance:5ohm; Power Rating:25W; Resistor Element Type:Wirewound; Voltage Rating:625V; Resistance Tolerance:± 5%; Product Range:L25 Series; Temperature Coefficient:± 4

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV