Ohmite HVC0805Z5006JET

Res Thick Film 0805 500M Ohm 5% 0.125W(1/8W) ±250ppm/C Pad SMD T/R
$ 3.214
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite HVC0805Z5006JET.

IHS

Datasheet2 pages5 years ago

Sager Electronics

Master Electronics

Electro Sonic

Farnell

Inventory History

3 month trend:
-0.27%

CAD Models

Download Ohmite HVC0805Z5006JET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

125mW Thick Film Resistors 150V ±5% ±500ppm/℃ 470MΩ 0805 Chip Resistor - Surface Mount ROHS
TE Connectivity / AMP1625861-5
Resistor, Thick Film, Res 500 Megohms, Pwr-Rtg 0.125 W, Tol 30%,SMT,0805
TE Connectivity / AMP1625861-5
Resistor, Thick Film, Res 500 Megohms, Pwr-Rtg 0.125 W, Tol 30%,SMT,0805

Descriptions

Descriptions of Ohmite HVC0805Z5006JET provided by its distributors.

Res Thick Film 0805 500M Ohm 5% 0.125W(1/8W) ±250ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 500000000ohm, 200V, 5% +/-Tol, 250ppm/Cel, Surface Mount, 0805
0805 (2012Metric) FIXED RESISTOR HVC 0.079Lx0.049W 2.00mmx1.25mm 0.125W 1/8W 500MOhm ±250ppm/C
RESISTOR;THICK FILM;RES 500 MEGOHMS;PWR-RTG 0.125 W;TOL 5%;SMT;0805
RES, 500M, 5%, 0.125W, 0805, THICK FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 0.5Gohm; Product Range: HVC Series; Voltage Rating: 200V; Resistor Element Material: Thick Fi; Available until stocks are exhausted
Thick Film Resistor, 500Mohm, 5%, 0805; Rango De Producto:Serie Hvc; Resistencia:500Mohm; Potencia Nominal:125Mw; Tolerancia De Resistencia:± 5%; Tensión Nominal:200V; Tipo De Resistencia:0805 [2012 Metric] |Ohmite HVC0805Z5006JET

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • HVC0805Z5006JET.