
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| RS (Formerly Allied Electronics) | HVC0805T5004JET | 500 | 1 | Bulk | 18h | |||||||
| DigiKey | 273-HVC0805T5004JETCT-ND | 206 | 1 | Cut Tape | ||||||||
| TTI | HVC0805T5004JET | 500 | 500 | Tape & Reel | 7h | |||||||
| RFMW | HVC0805T5004JET | 0 | 1 | 6h | ||||||||
| Newark | HVC0805T5004JET | 0 | 500 | Tape & Reel |
Download Ohmite HVC0805T5004JET symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Ohmite HVC0805T5004JET provided by its distributors.
Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names: